Технически документи
Спецификации
Brand
OmronActuator Type
Lever
Contact Configuration
SPDT
Contact Current Rating
500 mA V ac @ 250
Terminal Type
Through Hole
IP Rating
IP40
Contact Material
Gold Alloy
Mechanical Life
300000Operations
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-30 → +60°C
Страна на произход
Indonesia
Детайли за продукта
Miniature Door Interlock Switch
Miniature door switch is capable of switching both micro loads and power loads.
RoHS compliant
Low operation force of 2N max
Quick connect terminals for easy wiring
High contact reliability ensured with gold crossbar contacts
Contact rating: 0.5A @ 250Vac
Contact configuration: SPDT
Approvals: UL, CSA, VDE
€ 16,97
€ 3,394 Each (In a Pack of 5) (ex VAT)
5
€ 16,97
€ 3,394 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 3,394 | € 16,97 |
125 - 245 | € 3,025 | € 15,12 |
250 - 495 | € 2,871 | € 14,35 |
500 - 1245 | € 2,63 | € 13,15 |
1250+ | € 2,508 | € 12,54 |
Технически документи
Спецификации
Brand
OmronActuator Type
Lever
Contact Configuration
SPDT
Contact Current Rating
500 mA V ac @ 250
Terminal Type
Through Hole
IP Rating
IP40
Contact Material
Gold Alloy
Mechanical Life
300000Operations
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-30 → +60°C
Страна на произход
Indonesia
Детайли за продукта
Miniature Door Interlock Switch
Miniature door switch is capable of switching both micro loads and power loads.
RoHS compliant
Low operation force of 2N max
Quick connect terminals for easy wiring
High contact reliability ensured with gold crossbar contacts
Contact rating: 0.5A @ 250Vac
Contact configuration: SPDT
Approvals: UL, CSA, VDE