Mini door switch SPDT, plunger actuator

Номер на артикул на RS: 616-0186Марка: Omron№ по каталога на производителя: D3D-111
brand-logo
Преглед на всички в Door Interlock Switches

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

500 mA V ac @ 250

Terminal Type

Through Hole

IP Rating

IP40

Contact Material

Gold Alloy

Mechanical Life

300000Operations

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-30 → +60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mini door switch SPDT, plunger actuator

P.O.A.

Mini door switch SPDT, plunger actuator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

500 mA V ac @ 250

Terminal Type

Through Hole

IP Rating

IP40

Contact Material

Gold Alloy

Mechanical Life

300000Operations

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-30 → +60°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от