Omron Roller Lever Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Terminal Type
Pre-wired
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
1.18 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Release Force
0.15N
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
30401150
Страна на произход
China
Детайли за продукта
Omron Subminiature Sealed (5 A)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT
Approvals
UL, CSA, VDE
€ 9,39
€ 9,39 Всеки (ex VAT)
1
€ 9,39
€ 9,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 9,39 |
50 - 149 | € 8,61 |
150 - 249 | € 7,02 |
250+ | € 6,87 |
Технически документи
Спецификации
Brand
OmronActuator Type
Roller Lever
Terminal Type
Pre-wired
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
1.18 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Release Force
0.15N
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
30401150
Страна на произход
China
Детайли за продукта
Omron Subminiature Sealed (5 A)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT
Approvals
UL, CSA, VDE