Технически документи
Спецификации
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Pre-wired
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
1.18 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Release Force
0.15N
Operating Temperature Range
-40 → +85°C
Страна на произход
China
Детайли за продукта
Omron Subminiature Sealed (5 A)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT
Approvals
UL, CSA, VDE
€ 13,82
€ 13,82 Всеки (ex VAT)
1
€ 13,82
€ 13,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,82 |
10 - 49 | € 12,44 |
50 - 99 | € 10,37 |
100 - 249 | € 9,66 |
250+ | € 8,85 |
Технически документи
Спецификации
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Pre-wired
Contact Current Rating
5 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
1.18 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Release Force
0.15N
Operating Temperature Range
-40 → +85°C
Страна на произход
China
Детайли за продукта
Omron Subminiature Sealed (5 A)
Sealed V3 style microswitch conforming to EN61058-1
Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT
Approvals
UL, CSA, VDE