Технически документи
Спецификации
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Pre-wired
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.6 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.05N
Operating Temperature Range
-20 → +70°C
Страна на произход
China
Детайли за продукта
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
€ 6,88
€ 6,88 Всеки (ex VAT)
Стандарт
1
€ 6,88
€ 6,88 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Pre-wired
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.6 N
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.05N
Operating Temperature Range
-20 → +70°C
Страна на произход
China
Детайли за продукта
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C