Omron Pin Plunger Micro Switch, Pre-wired Terminal, 3 A @ 30 V dc, SPDT, IP67

Номер на артикул на RS: 616-0580Марка: Omron№ по каталога на производителя: D2SW-3MDistrelec Article No.: 13573821
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

3 A @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.77 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

5000000Operations

Release Force

0.29N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

13573821

Страна на произход

Japan

Детайли за продукта

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,18

€ 8,18 Всеки (ex VAT)

Omron Pin Plunger Micro Switch, Pre-wired Terminal, 3 A @ 30 V dc, SPDT, IP67

€ 8,18

€ 8,18 Всеки (ex VAT)

Omron Pin Plunger Micro Switch, Pre-wired Terminal, 3 A @ 30 V dc, SPDT, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 8,18
50 - 149€ 6,84
150 - 249€ 6,16
250 - 499€ 5,38
500+€ 5,00
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

3 A @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

1.77 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

5000000Operations

Release Force

0.29N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

13573821

Страна на произход

Japan

Детайли за продукта

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Може да се интересувате от