Omron Lever Micro Switch, Through Hole Terminal, 500 mA @ 30 V dc, SPDT, IP40

Технически документи
Спецификации
Brand
OmronActuator Type
Lever
Terminal Type
Through Hole
Contact Current Rating
500 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.39 N
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Contact Material
Silver Plated
Mechanical Life
30000Operations
Release Force
0.04N
Operating Temperature Range
-15 → +70°C
Distrelec Product Id
30171112
Страна на произход
Japan
Детайли за продукта
Ultra Subminiature Basic Microswitch
Ultra-subminiature microswitch ideal for applications where size and weight requirements are crucial.
RoHS compliant
Snap action mechanism
Available with straight PCB mounting and right angle terminals
Contact configuration: SPDT
€ 2,41
€ 2,41 Всеки (ex VAT)
1
€ 2,41
€ 2,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,41 |
10 - 49 | € 2,16 |
50 - 99 | € 1,82 |
100 - 249 | € 1,69 |
250+ | € 1,55 |
Технически документи
Спецификации
Brand
OmronActuator Type
Lever
Terminal Type
Through Hole
Contact Current Rating
500 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.39 N
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Contact Material
Silver Plated
Mechanical Life
30000Operations
Release Force
0.04N
Operating Temperature Range
-15 → +70°C
Distrelec Product Id
30171112
Страна на произход
Japan
Детайли за продукта
Ultra Subminiature Basic Microswitch
Ultra-subminiature microswitch ideal for applications where size and weight requirements are crucial.
RoHS compliant
Snap action mechanism
Available with straight PCB mounting and right angle terminals
Contact configuration: SPDT