Omron Lever Micro Switch, Through Hole Terminal, 500 mA @ 30 V dc, SPDT, IP40

Номер на артикул на RS: 319-4221Марка: Omron№ по каталога на производителя: D2MQ-1L
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

Omron

Actuator Type

Lever

Terminal Type

Through Hole

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.59 N

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Mechanical Life

30000Operations

Release Force

0.08N

Operating Temperature Range

-15 → +70°C

Детайли за продукта

Ultra Subminiature Basic Microswitch

Ultra-subminiature microswitch ideal for applications where size and weight requirements are crucial.

RoHS compliant
Snap action mechanism
Available with straight PCB mounting and right angle terminals
Contact configuration: SPDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,65

€ 4,65 Всеки (ex VAT)

Omron Lever Micro Switch, Through Hole Terminal, 500 mA @ 30 V dc, SPDT, IP40

€ 4,65

€ 4,65 Всеки (ex VAT)

Omron Lever Micro Switch, Through Hole Terminal, 500 mA @ 30 V dc, SPDT, IP40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 4,65
50 - 149€ 4,14
150 - 249€ 3,10
250+€ 2,81

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Lever

Terminal Type

Through Hole

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.59 N

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Mechanical Life

30000Operations

Release Force

0.08N

Operating Temperature Range

-15 → +70°C

Детайли за продукта

Ultra Subminiature Basic Microswitch

Ultra-subminiature microswitch ideal for applications where size and weight requirements are crucial.

RoHS compliant
Snap action mechanism
Available with straight PCB mounting and right angle terminals
Contact configuration: SPDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от