Omron Long Hinge Lever Micro Switch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67

Номер на артикул на RS: 682-1929Марка: Omron№ по каталога на производителя: D2HW-C223MR
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

Omron

Actuator Type

Long Hinge Lever

Terminal Type

Pre-wired

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.03N

Operating Temperature Range

-40 → +85°C

Страна на произход

China

Детайли за продукта

Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Long Hinge Lever Micro Switch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67

P.O.A.

Omron Long Hinge Lever Micro Switch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Actuator Type

Long Hinge Lever

Terminal Type

Pre-wired

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.03N

Operating Temperature Range

-40 → +85°C

Страна на произход

China

Детайли за продукта

Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT