Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Pin Plunger Micro Switch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67

Номер на артикул на RS: 682-1888Марка: Omron№ по каталога на производителя: D2HW-C203MR
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.1N

Operating Temperature Range

-40 → +85°C

Детайли за продукта

Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,87

€ 8,87 Всеки (ex VAT)

Omron Pin Plunger Micro Switch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67

€ 8,87

€ 8,87 Всеки (ex VAT)

Omron Pin Plunger Micro Switch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 8,87
50 - 149€ 7,18
150 - 249€ 4,87
250 - 499€ 4,17
500+€ 4,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.1N

Operating Temperature Range

-40 → +85°C

Детайли за продукта

Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от