Технически документи
Спецификации
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Pre-wired
Contact Current Rating
2 A @ 12 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.75 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.1N
Operating Temperature Range
-40 → +85°C
Детайли за продукта
Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
€ 7,11
€ 7,11 Всеки (ex VAT)
Стандарт
1
€ 7,11
€ 7,11 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 7,11 |
50 - 149 | € 6,56 |
150 - 249 | € 5,07 |
250 - 499 | € 4,38 |
500+ | € 4,18 |
Технически документи
Спецификации
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Pre-wired
Contact Current Rating
2 A @ 12 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.75 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.1N
Operating Temperature Range
-40 → +85°C
Детайли за продукта
Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT