Технически документи
Спецификации
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
2 A @ 12 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.75 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.1N
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
11083789
Детайли за продукта
Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT
€ 171,23
€ 3,42 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
€ 171,23
€ 3,42 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
50 - 149 | € 3,42 |
150 - 249 | € 1,84 |
250 - 499 | € 1,78 |
500+ | € 1,73 |
Технически документи
Спецификации
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
2 A @ 12 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.75 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.1N
Operating Temperature Range
-40 → +85°C
Distrelec Product Id
11083789
Детайли за продукта
Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)
RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT