Omron Simulated Roller Lever Micro Switch, Pc Pin Terminal, 2 A @ 30 V dc, SP-CO, IP6X

Номер на артикул на RS: 765-0356PМарка: Omron№ по каталога на производителя: D2FD-2L30-1T
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Pc Pin

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SP-CO

IP Rating

IP6X

Operating Force

0.65 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Case Material

Rubber

Mechanical Life

300000Operations

Release Force

0.05N

Operating Temperature Range

-20 → +70°C

Детайли за продукта

Omron Subminiature Switches - D2FD Series

The Omron D2FD series of ultra subminiature switches are sealed using rubber packing which enables the switch to be used in dust proof environments. With a switch rating of 2A at 125Vac the Omron D2FD series subminiature switch is a versatile solution and suitable for a wide range of applications.

Ultra compact IEC IP6X conforming design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2,46

€ 2,46 Each (Supplied in a Box) (ex VAT)

Omron Simulated Roller Lever Micro Switch, Pc Pin Terminal, 2 A @ 30 V dc, SP-CO, IP6X
Изберете тип опаковка

€ 2,46

€ 2,46 Each (Supplied in a Box) (ex VAT)

Omron Simulated Roller Lever Micro Switch, Pc Pin Terminal, 2 A @ 30 V dc, SP-CO, IP6X

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Actuator Type

Simulated Roller Lever

Terminal Type

Pc Pin

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SP-CO

IP Rating

IP6X

Operating Force

0.65 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Case Material

Rubber

Mechanical Life

300000Operations

Release Force

0.05N

Operating Temperature Range

-20 → +70°C

Детайли за продукта

Omron Subminiature Switches - D2FD Series

The Omron D2FD series of ultra subminiature switches are sealed using rubber packing which enables the switch to be used in dust proof environments. With a switch rating of 2A at 125Vac the Omron D2FD series subminiature switch is a versatile solution and suitable for a wide range of applications.

Ultra compact IEC IP6X conforming design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more