Omron Hinge Lever Micro Switch, PCB Terminal, 3 A @ 125 V ac, SPDT, IP40

Технически документи
Спецификации
Brand
OmronActuator Type
Hinge Lever
Terminal Type
PCB
Contact Current Rating
3 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.78 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Release Force
0.05N
Operating Temperature Range
-25 → +65°C
Страна на произход
Japan
Детайли за продукта
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA
€ 7,54
€ 1,507 Each (In a Pack of 5) (ex VAT)
5
€ 7,54
€ 1,507 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 245 | € 1,507 | € 7,54 |
250 - 745 | € 1,358 | € 6,79 |
750 - 1245 | € 1,235 | € 6,17 |
1250+ | € 1,111 | € 5,56 |
Технически документи
Спецификации
Brand
OmronActuator Type
Hinge Lever
Terminal Type
PCB
Contact Current Rating
3 A @ 125 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.78 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Silver Alloy
Mechanical Life
1000000Operations
Release Force
0.05N
Operating Temperature Range
-25 → +65°C
Страна на произход
Japan
Детайли за продукта
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA