Omron Hinge Lever Micro Switch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

Номер на артикул на RS: 613-0034Марка: Omron№ по каталога на производителя: D2F-01L-ADistrelec Article No.: 30171092
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Right Angle PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Страна на произход

Japan

Детайли за продукта

D2F Series Ultra-Subminiature Microswitches

Subminiature microswitches for PCB mounting.
Incorporate a mechanism made with two highly precise split springs to ensure long service life (1,000,000 operations).
Insertion moulded terminals prevent flux penetration during soldering.
Ideal for use in household appliances, office machines, telecommunications and audio equipment, etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3,23

€ 3,23 Всеки (ex VAT)

Omron Hinge Lever Micro Switch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

€ 3,23

€ 3,23 Всеки (ex VAT)

Omron Hinge Lever Micro Switch, Right Angle PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Right Angle PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Страна на произход

Japan

Детайли за продукта

D2F Series Ultra-Subminiature Microswitches

Subminiature microswitches for PCB mounting.
Incorporate a mechanism made with two highly precise split springs to ensure long service life (1,000,000 operations).
Insertion moulded terminals prevent flux penetration during soldering.
Ideal for use in household appliances, office machines, telecommunications and audio equipment, etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more