Omron Long Straight Lever Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67

Номер на артикул на RS: 174-8201Марка: Omron№ по каталога на производителя: D2AW-ER052D R
brand-logo
Преглед на всички в Micro Switches

Технически документи

Спецификации

Brand

Omron

Actuator Type

Long Straight Lever

Terminal Type

PCB

Contact Current Rating

100 mA

Contact Configuration

SPST

IP Rating

IP67

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

D2 Housing

Contact Material

Silver

Case Material

Rubber

Voltage Rating

12V dc

Release Force

0.1N

Standards Met

IEC 60529

Operating Temperature Range

-40 → +85°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 1 349,38

€ 2,699 Each (In a Box of 500) (ex VAT)

Omron Long Straight Lever Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67

€ 1 349,38

€ 2,699 Each (In a Box of 500) (ex VAT)

Omron Long Straight Lever Subminiature Micro Switch, PCB Terminal, 100 mA, SPST, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Actuator Type

Long Straight Lever

Terminal Type

PCB

Contact Current Rating

100 mA

Contact Configuration

SPST

IP Rating

IP67

Operating Force

1.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Switch Housing

D2 Housing

Contact Material

Silver

Case Material

Rubber

Voltage Rating

12V dc

Release Force

0.1N

Standards Met

IEC 60529

Operating Temperature Range

-40 → +85°C

Страна на произход

China