Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron CPM2C Series PLC CPU for Use with SYSMAC CPM2C Series, Relay Output, 6 (DC)-Input, DC, Pulse Input

Номер на артикул на RS: 365-2058Марка: Omron№ по каталога на производителя: CPM2C10CDRD
brand-logo

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CPM2C

Number of Inputs

6 (DC)

Output Type

Relay

For Use With

SYSMAC CPM2C Series

Input Type

DC, Pulse

Number of Outputs

4 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

CompoBus/S

Dimensions

33 x 90 x 65 mm

Maximum Operating Temperature

+55°C

Communication Port Type

Peripheral, RS232C

Memory

2048 (Data Memory) Words, 4096 (Program Memory) Words

Programming Interface

Computer

Program Capacity

4096 Words

Depth

65mm

Minimum Operating Temperature

0°C

Length

33mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Battery Backup

Yes

Number of Communication Ports

2

Output Current

2 A

Страна на произход

China

Детайли за продукта

CPM2C CPUs

A micro sized, fast processing, flexible PLC ideally suited to machine control applications.

Built in real time clock with calendar option
4096 Word Capacity
140 I/O max
Up to 5 expansion units can be fitted
Uses the same software as the CPM1/CPM1A/CPM2A/SRM1
Ultra slim (33mm wide)
Removable terminal strips
Battery backed RAM
2 x 10kHz pulse output
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 365-2143 and 365-2165 which are 0.3A @ 30Vdc)

Programmed using either:

Hand held console CQM1-PR001 (stock no. 216-4645) and programming cable CPM2C-CN111 (stock no. 365-2222)
PC based software with cable CQM1-CIF02 (stock no. 216-4651) and cable CPM2C-CN111 (stock no. 365-2222) or cable CS1W-CN226

Omron CPM1A / 2A / 2C Base Units

The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.

Може да се интересувате от
Omron CP2E Series PLC CPU, PNP/NPN Input
€ 436,30Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron CPM2C Series PLC CPU for Use with SYSMAC CPM2C Series, Relay Output, 6 (DC)-Input, DC, Pulse Input

P.O.A.

Omron CPM2C Series PLC CPU for Use with SYSMAC CPM2C Series, Relay Output, 6 (DC)-Input, DC, Pulse Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Omron CP2E Series PLC CPU, PNP/NPN Input
€ 436,30Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CPM2C

Number of Inputs

6 (DC)

Output Type

Relay

For Use With

SYSMAC CPM2C Series

Input Type

DC, Pulse

Number of Outputs

4 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

CompoBus/S

Dimensions

33 x 90 x 65 mm

Maximum Operating Temperature

+55°C

Communication Port Type

Peripheral, RS232C

Memory

2048 (Data Memory) Words, 4096 (Program Memory) Words

Programming Interface

Computer

Program Capacity

4096 Words

Depth

65mm

Minimum Operating Temperature

0°C

Length

33mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Battery Backup

Yes

Number of Communication Ports

2

Output Current

2 A

Страна на произход

China

Детайли за продукта

CPM2C CPUs

A micro sized, fast processing, flexible PLC ideally suited to machine control applications.

Built in real time clock with calendar option
4096 Word Capacity
140 I/O max
Up to 5 expansion units can be fitted
Uses the same software as the CPM1/CPM1A/CPM2A/SRM1
Ultra slim (33mm wide)
Removable terminal strips
Battery backed RAM
2 x 10kHz pulse output
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 365-2143 and 365-2165 which are 0.3A @ 30Vdc)

Programmed using either:

Hand held console CQM1-PR001 (stock no. 216-4645) and programming cable CPM2C-CN111 (stock no. 365-2222)
PC based software with cable CQM1-CIF02 (stock no. 216-4651) and cable CPM2C-CN111 (stock no. 365-2222) or cable CS1W-CN226

Omron CPM1A / 2A / 2C Base Units

The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.

Може да се интересувате от
Omron CP2E Series PLC CPU, PNP/NPN Input
€ 436,30Всеки (ex VAT)