Технически документи
Спецификации
Brand
OmronManufacturer Series
CPM2C
Number of Inputs
6 (DC)
Output Type
Relay
For Use With
SYSMAC CPM2C Series
Input Type
DC, Pulse
Number of Outputs
4 (Relay)
Voltage Category
20.4 → 26.4 V dc
Network Type
CompoBus/S
Dimensions
33 x 90 x 65 mm
Maximum Operating Temperature
+55°C
Communication Port Type
Peripheral, RS232C
Memory
2048 (Data Memory) Words, 4096 (Program Memory) Words
Programming Interface
Computer
Program Capacity
4096 Words
Depth
65mm
Minimum Operating Temperature
0°C
Length
33mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Battery Backup
Yes
Number of Communication Ports
2
Output Current
2 A
Детайли за продукта
CPM2C CPUs
A micro sized, fast processing, flexible PLC ideally suited to machine control applications.
Built in real time clock with calendar option
4096 Word Capacity
140 I/O max
Up to 5 expansion units can be fitted
Uses the same software as the CPM1/CPM1A/CPM2A/SRM1
Ultra slim (33mm wide)
Removable terminal strips
Battery backed RAM
2 x 10kHz pulse output
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 365-2143 and 365-2165 which are 0.3A @ 30Vdc)
Programmed using either:
Hand held console CQM1-PR001 (stock no. 216-4645) and programming cable CPM2C-CN111 (stock no. 365-2222)
PC based software with cable CQM1-CIF02 (stock no. 216-4651) and cable CPM2C-CN111 (stock no. 365-2222) or cable CS1W-CN226
Omron CPM1A / 2A / 2C Base Units
The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
OmronManufacturer Series
CPM2C
Number of Inputs
6 (DC)
Output Type
Relay
For Use With
SYSMAC CPM2C Series
Input Type
DC, Pulse
Number of Outputs
4 (Relay)
Voltage Category
20.4 → 26.4 V dc
Network Type
CompoBus/S
Dimensions
33 x 90 x 65 mm
Maximum Operating Temperature
+55°C
Communication Port Type
Peripheral, RS232C
Memory
2048 (Data Memory) Words, 4096 (Program Memory) Words
Programming Interface
Computer
Program Capacity
4096 Words
Depth
65mm
Minimum Operating Temperature
0°C
Length
33mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Battery Backup
Yes
Number of Communication Ports
2
Output Current
2 A
Детайли за продукта
CPM2C CPUs
A micro sized, fast processing, flexible PLC ideally suited to machine control applications.
Built in real time clock with calendar option
4096 Word Capacity
140 I/O max
Up to 5 expansion units can be fitted
Uses the same software as the CPM1/CPM1A/CPM2A/SRM1
Ultra slim (33mm wide)
Removable terminal strips
Battery backed RAM
2 x 10kHz pulse output
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 365-2143 and 365-2165 which are 0.3A @ 30Vdc)
Programmed using either:
Hand held console CQM1-PR001 (stock no. 216-4645) and programming cable CPM2C-CN111 (stock no. 365-2222)
PC based software with cable CQM1-CIF02 (stock no. 216-4651) and cable CPM2C-CN111 (stock no. 365-2222) or cable CS1W-CN226
Omron CPM1A / 2A / 2C Base Units
The micro sized CPM1A, 2A and 2C PLC family for all types of machine control where space is at a premium. Programmed using the CX-Programmer, CX-Programmer Junior software, Syswin Software or a handheld programming console.