Технически документи
Спецификации
Brand
OmronManufacturer Series
CPM1A
Number of Inputs
12 (DC)
Output Type
Relay
For Use With
CPM1A Series
Input Type
DC
Number of Outputs
8 (Relay)
Voltage Category
240 V ac
Network Type
DeviceNet
Kit Included
Yes
Programming Interface
Computer
Minimum Operating Temperature
0°C
Memory
1024 (Data Memory) Words, 2048 (Program Memory) Words
Dimensions
90 x 86 x 50 mm
Communication Port Type
RS232C
Program Capacity
2048 Words
Depth
50mm
Length
90mm
Width
86mm
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Output Current
10 (Minimum) mA, 2 (Maximum) A
Maximum Operating Temperature
+55°C
Детайли за продукта
CPM1A-V1 CPU
The CPM1A is a compact micro PLC with removable terminal blocks ideally suited to small machine control and sequencing applications.
Available in modules with 10 to 40 I/O points
30 and 40 I/O modules can be combined with up to 3 digital or 3 analogue expansion units to increase the system I/O to 100 points
Each analogue signal uses 16 points
Full HMI and PC connectivity
DIN rail/panel mount
Non volatile flash ROM memory
Variable Setting Control
1 x 5 kHz High Speed Counter
Individual digital input filters 1ms to 80ms
1024 data registers
128 timers/counters
Pulse output function
Replaces the CPM1 range
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 432-9490, 432-9507, 432-9513 and 432-9535 which are 0.3A @ 24Vdc)
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
OmronManufacturer Series
CPM1A
Number of Inputs
12 (DC)
Output Type
Relay
For Use With
CPM1A Series
Input Type
DC
Number of Outputs
8 (Relay)
Voltage Category
240 V ac
Network Type
DeviceNet
Kit Included
Yes
Programming Interface
Computer
Minimum Operating Temperature
0°C
Memory
1024 (Data Memory) Words, 2048 (Program Memory) Words
Dimensions
90 x 86 x 50 mm
Communication Port Type
RS232C
Program Capacity
2048 Words
Depth
50mm
Length
90mm
Width
86mm
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Output Current
10 (Minimum) mA, 2 (Maximum) A
Maximum Operating Temperature
+55°C
Детайли за продукта
CPM1A-V1 CPU
The CPM1A is a compact micro PLC with removable terminal blocks ideally suited to small machine control and sequencing applications.
Available in modules with 10 to 40 I/O points
30 and 40 I/O modules can be combined with up to 3 digital or 3 analogue expansion units to increase the system I/O to 100 points
Each analogue signal uses 16 points
Full HMI and PC connectivity
DIN rail/panel mount
Non volatile flash ROM memory
Variable Setting Control
1 x 5 kHz High Speed Counter
Individual digital input filters 1ms to 80ms
1024 data registers
128 timers/counters
Pulse output function
Replaces the CPM1 range
Output Rating/Point: 2A @ 250Vac/24Vdc (except stock nos. 432-9490, 432-9507, 432-9513 and 432-9535 which are 0.3A @ 24Vdc)