Технически документи
Спецификации
Brand
OmronAccessory Type
PLC Expansion Module
Input Type
Analogue
Number of Inputs
4
For Use With
PLC Module
Dimensions
90 x 86 x 50 mm
Детайли за продукта
CP1L Analogue Input Modules
Analogue Input Modules offer the following:
Input voltage range: 0 to 5V, 1 to 5V, 0 to 10V, -10 to10V
Input current range: 0 to 20mA, 4 to 20mA
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
€ 467,44
€ 467,44 Всеки (ex VAT)
1
€ 467,44
€ 467,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronAccessory Type
PLC Expansion Module
Input Type
Analogue
Number of Inputs
4
For Use With
PLC Module
Dimensions
90 x 86 x 50 mm
Детайли за продукта
CP1L Analogue Input Modules
Analogue Input Modules offer the following:
Input voltage range: 0 to 5V, 1 to 5V, 0 to 10V, -10 to10V
Input current range: 0 to 20mA, 4 to 20mA
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.