Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 24 (DC)-Input, DC Input

Номер на артикул на RS: 401-557Марка: Omron№ по каталога на производителя: CP1L-M40DR-D
brand-logo

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

24 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

16 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

USB

Memory

10000 (Program Memory) Steps, 32000 (Data Memory) Words

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

10000 Steps

Depth

85mm

Length

150mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

150 x 110 x 85 mm

Communication Port Type

USB 1.1

Width

110mm

Output Current

2 A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 835,39

€ 835,39 Всеки (ex VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 24 (DC)-Input, DC Input

€ 835,39

€ 835,39 Всеки (ex VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 24 (DC)-Input, DC Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

24 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

16 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

USB

Memory

10000 (Program Memory) Steps, 32000 (Data Memory) Words

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

10000 Steps

Depth

85mm

Length

150mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

150 x 110 x 85 mm

Communication Port Type

USB 1.1

Width

110mm

Output Current

2 A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more