Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 18 (DC)-Input, DC Input

Номер на артикул на RS: 401-573Марка: Omron№ по каталога на производителя: CP1L-M30DR-D
brand-logo

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

18 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

12 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

USB

Memory

10000 (Program Memory) Steps, 32000 (Data Memory) Words

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

10000 Steps

Length

130mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Depth

85mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

130 x 110 x 85 mm

Communication Port Type

USB 1.1

Width

110mm

Output Current

2 A

Страна на произход

Netherlands

Детайли за продукта

CP1L CPU

Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 722,75

€ 722,75 Всеки (ex VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 18 (DC)-Input, DC Input

€ 722,75

€ 722,75 Всеки (ex VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Relay Output, 18 (DC)-Input, DC Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

18 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Input Type

DC

Number of Outputs

12 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

USB

Memory

10000 (Program Memory) Steps, 32000 (Data Memory) Words

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

10000 Steps

Length

130mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Depth

85mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

130 x 110 x 85 mm

Communication Port Type

USB 1.1

Width

110mm

Output Current

2 A

Страна на произход

Netherlands

Детайли за продукта

CP1L CPU

Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more