Технически документи
Спецификации
Brand
OmronManufacturer Series
CP1L-EL
Number of Inputs
12
Output Type
Relay
For Use With
CP Series
Input Type
DC
Number of Digital Inputs
8
Number of Outputs
8
Voltage Category
20.4 → 26.4 V dc
Number of Digital Outputs
8
Network Type
Ethernet
Number of Analogue Inputs
2
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Diagram
Communication Port Type
RS232
Display Included
Yes
Length
86mm
Program Capacity
5000 Steps
Depth
85mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Memory
5000 Steps
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
86 x 90 x 85 mm
Output Current
10 mA
Battery Backup
Yes
€ 573,45
€ 573,45 Всеки (ex VAT)
1
€ 573,45
€ 573,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronManufacturer Series
CP1L-EL
Number of Inputs
12
Output Type
Relay
For Use With
CP Series
Input Type
DC
Number of Digital Inputs
8
Number of Outputs
8
Voltage Category
20.4 → 26.4 V dc
Number of Digital Outputs
8
Network Type
Ethernet
Number of Analogue Inputs
2
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Diagram
Communication Port Type
RS232
Display Included
Yes
Length
86mm
Program Capacity
5000 Steps
Depth
85mm
Maximum Operating Temperature
+55°C
Number of Communication Ports
1
Memory
5000 Steps
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
86 x 90 x 85 mm
Output Current
10 mA
Battery Backup
Yes