Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 24-Input, Pulse Input

Номер на артикул на RS: 705-5833Марка: Omron№ по каталога на производителя: CP1E-N40DR-D
brand-logo

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CP1E

Number of Inputs

24

Output Type

Relay

For Use With

CP1E Series

Input Type

Pulse

Number of Outputs

16 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

USB

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

150 x 110 x 85 mm

Communication Port Type

RS232C, USB 2.0

Program Capacity

32 kB

Memory

32 (Program Memory) kB, 8000 (Data Memory) Words

Programming Interface

Computer

Depth

85mm

Length

150mm

Width

110mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

2 A

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 24-Input, Pulse Input

P.O.A.

Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 24-Input, Pulse Input

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CP1E

Number of Inputs

24

Output Type

Relay

For Use With

CP1E Series

Input Type

Pulse

Number of Outputs

16 (Relay)

Voltage Category

20.4 → 26.4 V dc

Network Type

USB

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

150 x 110 x 85 mm

Communication Port Type

RS232C, USB 2.0

Program Capacity

32 kB

Memory

32 (Program Memory) kB, 8000 (Data Memory) Words

Programming Interface

Computer

Depth

85mm

Length

150mm

Width

110mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

2 A

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more