Технически документи
Спецификации
Brand
OmronManufacturer Series
CP1E
Number of Inputs
18
Output Type
Relay
For Use With
CP1E Series
Input Type
Pulse
Number of Outputs
12 (Relay)
Voltage Category
85 → 264 V ac
Memory
2000 (Data Memory) Words, 8 (Program Memory) kB
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
130 x 110 x 85 mm
Communication Port Type
USB 2.0
Program Capacity
8 kB
Depth
85mm
Length
130mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Output Current
2 A
Maximum Operating Temperature
+55°C
Страна на произход
China
Детайли за продукта
CP1E-E and CPE-N CPU
The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.The N and NA-types Application CPU Units support Programmable Terminal connection, position control, and inverter connection.,CP1E-E : low-cost, ladder-only programming, ideal for simple, standalone applications.,CP1E-N : built-in RS232 comms with further expansion possible, large memory, high-speed pulse I/O functionality.,Expansions modules from the CP1L are compatible with the CP1E-E and CPE-N CPU.
Programming, setting, and monitoring with CX-Programmer
Easy connection with computers using commercially available USB cables
With E30/40, N30/40/60 or NA20 CPU Units, Add I/O by Connecting Expansion I/O Units
With E30/40, N30/40/60 or NA20 CPU Units, Add Analog I/O or Temperature Inputs by Connecting Expansion Units
Quick-response inputs
Input interrupts
Complete High-speed Counter Functionality
Versatile pulse control for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
PWM Outputs for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
Built-in RS-232C Port for N/NA-type CPU Units
Mounting Serial Option Boards to N30/40/60 or NA20 CPU Units
Built-in analog I/O, two inputs and one output, for NA-type CPU Units
For N/NA-type CP1E CPU Units: Mount a Battery to an N/NA-type CPU Unit if the data in certain areas must be backed up for power interruptions
Omron CP1E CPU and Accessories
The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronManufacturer Series
CP1E
Number of Inputs
18
Output Type
Relay
For Use With
CP1E Series
Input Type
Pulse
Number of Outputs
12 (Relay)
Voltage Category
85 → 264 V ac
Memory
2000 (Data Memory) Words, 8 (Program Memory) kB
Programming Interface
Computer
Minimum Operating Temperature
0°C
Dimensions
130 x 110 x 85 mm
Communication Port Type
USB 2.0
Program Capacity
8 kB
Depth
85mm
Length
130mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
1
Output Current
2 A
Maximum Operating Temperature
+55°C
Страна на произход
China
Детайли за продукта
CP1E-E and CPE-N CPU
The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.The N and NA-types Application CPU Units support Programmable Terminal connection, position control, and inverter connection.,CP1E-E : low-cost, ladder-only programming, ideal for simple, standalone applications.,CP1E-N : built-in RS232 comms with further expansion possible, large memory, high-speed pulse I/O functionality.,Expansions modules from the CP1L are compatible with the CP1E-E and CPE-N CPU.
Programming, setting, and monitoring with CX-Programmer
Easy connection with computers using commercially available USB cables
With E30/40, N30/40/60 or NA20 CPU Units, Add I/O by Connecting Expansion I/O Units
With E30/40, N30/40/60 or NA20 CPU Units, Add Analog I/O or Temperature Inputs by Connecting Expansion Units
Quick-response inputs
Input interrupts
Complete High-speed Counter Functionality
Versatile pulse control for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
PWM Outputs for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
Built-in RS-232C Port for N/NA-type CPU Units
Mounting Serial Option Boards to N30/40/60 or NA20 CPU Units
Built-in analog I/O, two inputs and one output, for NA-type CPU Units
For N/NA-type CP1E CPU Units: Mount a Battery to an N/NA-type CPU Unit if the data in certain areas must be backed up for power interruptions
Omron CP1E CPU and Accessories
The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.