Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 12-Input, Pulse Input

Номер на артикул на RS: 705-5795Марка: Omron№ по каталога на производителя: CP1E-E20DR-A
brand-logo

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CP1E

Number of Inputs

12

Output Type

Relay

For Use With

CP1E Series

Input Type

Pulse

Number of Outputs

8 (Relay)

Voltage Category

85 → 264 V ac

Network Type

USB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

86 x 110 x 85 mm

Communication Port Type

USB 2.0

Program Capacity

8 kB

Depth

85mm

Length

86mm

Width

110mm

Memory

2000 (Data Memory) Words, 8 (Program Memory) kB

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Mounting Type

DIN Rail

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 12-Input, Pulse Input

P.O.A.

Omron CP1E Series PLC CPU for Use with CP1E Series, Relay Output, 12-Input, Pulse Input
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CP1E

Number of Inputs

12

Output Type

Relay

For Use With

CP1E Series

Input Type

Pulse

Number of Outputs

8 (Relay)

Voltage Category

85 → 264 V ac

Network Type

USB

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

86 x 110 x 85 mm

Communication Port Type

USB 2.0

Program Capacity

8 kB

Depth

85mm

Length

86mm

Width

110mm

Memory

2000 (Data Memory) Words, 8 (Program Memory) kB

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+55°C

Mounting Type

DIN Rail

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от