Технически документи
Спецификации
Brand
OmronAccessory Type
PLC I/O Module
Number of Outputs
16
Output Type
Digital, Transistor
For Use With
SYSMAC CJ Series
Output Current
500 mA
Series
SYSMAC CJ Series
Dimensions
89 x 31 x 95.4 mm
Страна на произход
Netherlands
Детайли за продукта
Digital Output Modules
The PNP transistor output module (Stock No. 512-5902) features short circuit protection and an output wire break sensing facility
Commons: 1 (8 for stock no. 510-1489)
Outputs: 16 (8 for stock no. 510-1489)
Current Consumption: 90mA @ 5Vdc (48mA @ 24Vdc) for stock no. 510-1489; 110mA @ 5Vdc (96mA @ 24Vdc) for 512-5895; 100mA @ 5Vdc only, for stock nos. 510-1495 and 512-5902
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
€ 309,37
€ 309,37 Всеки (ex VAT)
1
€ 309,37
€ 309,37 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronAccessory Type
PLC I/O Module
Number of Outputs
16
Output Type
Digital, Transistor
For Use With
SYSMAC CJ Series
Output Current
500 mA
Series
SYSMAC CJ Series
Dimensions
89 x 31 x 95.4 mm
Страна на произход
Netherlands
Детайли за продукта
Digital Output Modules
The PNP transistor output module (Stock No. 512-5902) features short circuit protection and an output wire break sensing facility
Commons: 1 (8 for stock no. 510-1489)
Outputs: 16 (8 for stock no. 510-1489)
Current Consumption: 90mA @ 5Vdc (48mA @ 24Vdc) for stock no. 510-1489; 110mA @ 5Vdc (96mA @ 24Vdc) for 512-5895; 100mA @ 5Vdc only, for stock nos. 510-1495 and 512-5902
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.