Omron CJ1M Series PLC CPU for Use with SYSMAC CJ Series

Номер на артикул на RS: 510-1394Марка: Omron№ по каталога на производителя: CJ1MCPU11
brand-logo

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CJ1M

For Use With

SYSMAC CJ Series

Network Type

DeviceNet

Maximum Operating Temperature

+55°C

Memory

32000 (Data Memory) Words, 5000 (Program Memory) Steps

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 31 x 73.9 mm

Communication Port Type

Host Link, RS232C

Program Capacity

5000 Steps

Depth

73.9mm

Length

90mm

Width

31mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic, SFC, ST

Number of Communication Ports

2

Информацията за складовите наличности временно не е налична.

P.O.A.

Omron CJ1M Series PLC CPU for Use with SYSMAC CJ Series

P.O.A.

Omron CJ1M Series PLC CPU for Use with SYSMAC CJ Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Omron

Manufacturer Series

CJ1M

For Use With

SYSMAC CJ Series

Network Type

DeviceNet

Maximum Operating Temperature

+55°C

Memory

32000 (Data Memory) Words, 5000 (Program Memory) Steps

Programming Interface

Computer

Minimum Operating Temperature

0°C

Dimensions

90 x 31 x 73.9 mm

Communication Port Type

Host Link, RS232C

Program Capacity

5000 Steps

Depth

73.9mm

Length

90mm

Width

31mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic, SFC, ST

Number of Communication Ports

2