Omron Inverter Drive, 0.37 kW, 3 Phase, 400 V, 1.2 A

Номер на артикул на RS: 512-9061Марка: Omron№ по каталога на производителя: CIMR-V7AZ40P2
brand-logo

Технически документи

Спецификации

Brand

Omron

Power Rating

0.37 kW

Phase

3

Supply Voltage

400 V

Current Rating

1.2 A

For Use With

Varispeed V7

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Depth

92mm

Overall Length

128mm

Overall Width

108mm

Детайли за продукта

Single Phase & Three Phase Input

A compact open loop vector inverter which provides a higher level of specification above the CIMR-J7 range.

Available in 1 phase 240Vac and 3 phase 415Vac versionsFull 3 term PID controlFully adjustable V/F patternPulse train inputFrequency adjustable potentiometerBuilt-in operator interface panelDC injection brakingBuilt-in Modbus communicationsProgrammable analogue outputSpeed search functionOver-torque detection3 skip frequencies16 pre-set speeds5 digit inputs and 3 digital outputsAutomatic fault retryOutput frequency adjustable between 0.1-400Hz150% rated motor torqueAdjustable accel/decel 0.1-999sIP20 protection rating

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Inverter Drive, 0.37 kW, 3 Phase, 400 V, 1.2 A

P.O.A.

Omron Inverter Drive, 0.37 kW, 3 Phase, 400 V, 1.2 A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Power Rating

0.37 kW

Phase

3

Supply Voltage

400 V

Current Rating

1.2 A

For Use With

Varispeed V7

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

0.1 → 400Hz

Control Panel

Yes

Overall Depth

92mm

Overall Length

128mm

Overall Width

108mm

Детайли за продукта

Single Phase & Three Phase Input

A compact open loop vector inverter which provides a higher level of specification above the CIMR-J7 range.

Available in 1 phase 240Vac and 3 phase 415Vac versionsFull 3 term PID controlFully adjustable V/F patternPulse train inputFrequency adjustable potentiometerBuilt-in operator interface panelDC injection brakingBuilt-in Modbus communicationsProgrammable analogue outputSpeed search functionOver-torque detection3 skip frequencies16 pre-set speeds5 digit inputs and 3 digital outputsAutomatic fault retryOutput frequency adjustable between 0.1-400Hz150% rated motor torqueAdjustable accel/decel 0.1-999sIP20 protection rating

Може да се интересувате от