Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

B5W-LB1114-1 Omron, B5W-LB Screw Mount Reflective Optical Sensor, Transistor Output

Номер на артикул на RS: 212-1672Марка: Omron№ по каталога на производителя: B5WLB11141
brand-logo

Технически документи

Спецификации

Brand

Omron

Peak Sensor Distance

10mm

Output Device

Transistor

Number of Channels

1

Mounting Type

Screw Mount

Series

B5W-LB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 18,09

€ 18,09 Всеки (ex VAT)

B5W-LB1114-1 Omron, B5W-LB Screw Mount Reflective Optical Sensor, Transistor Output

€ 18,09

€ 18,09 Всеки (ex VAT)

B5W-LB1114-1 Omron, B5W-LB Screw Mount Reflective Optical Sensor, Transistor Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 18,09
10 - 24€ 16,82
25 - 49€ 15,78
50 - 99€ 15,00
100+€ 14,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Peak Sensor Distance

10mm

Output Device

Transistor

Number of Channels

1

Mounting Type

Screw Mount

Series

B5W-LB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more