Omron B5W-LA01 STD Biometric Sensor

Номер на артикул на RS: 183-7478Марка: Omron№ по каталога на производителя: B5W-LA01 STDDistrelec Article No.: 30171087
brand-logo

Технически документи

Спецификации

Brand

Omron

Series

B5W

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-10 °C

Dimensions

40 x 34 x 8.4mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 81,00

€ 8,10 Each (In a Pack of 10) (ex VAT)

Omron B5W-LA01 STD Biometric Sensor

€ 81,00

€ 8,10 Each (In a Pack of 10) (ex VAT)

Omron B5W-LA01 STD Biometric Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Series

B5W

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+60 °C

Minimum Operating Temperature

-10 °C

Dimensions

40 x 34 x 8.4mm

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more