Технически документи
Спецификации
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Blue
Actuator Type
Cap
Width
10mm
Dimensions
10 x 10mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP00
Height
16.5mm
Operating Force
1.57 N
Voltage Rating
24V dc
Contact Material
Silver Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Illuminated Tactile Switches (B3W-9)
Compact construction (10x10x11mm height)
Bright and uniform colour via uniquely constructed diffusion panel
Sealed switch part provides high contact reliability against dust
Available with single or twin blue, green, red or yellow LED's fitted with a variety of cap colours
Momentary, SPST-NO, switching capacity 1 to 50mA, 5 to 24Vdc
Operating force 1.57N
Recommended LED forward current for red, green and yellow (20mA) and for bright green and blue (10mA)
Operating temperature range of -25 to 70°C @ 60 percent maximum humidity (with no icing or condensation)
€ 5,45
€ 5,45 Всеки (ex VAT)
Стандарт
1
€ 5,45
€ 5,45 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,45 |
25 - 99 | € 5,12 |
100 - 249 | € 4,07 |
250 - 499 | € 3,96 |
500+ | € 3,86 |
Технически документи
Спецификации
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Blue
Actuator Type
Cap
Width
10mm
Dimensions
10 x 10mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP00
Height
16.5mm
Operating Force
1.57 N
Voltage Rating
24V dc
Contact Material
Silver Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Страна на произход
China
Детайли за продукта
Illuminated Tactile Switches (B3W-9)
Compact construction (10x10x11mm height)
Bright and uniform colour via uniquely constructed diffusion panel
Sealed switch part provides high contact reliability against dust
Available with single or twin blue, green, red or yellow LED's fitted with a variety of cap colours
Momentary, SPST-NO, switching capacity 1 to 50mA, 5 to 24Vdc
Operating force 1.57N
Recommended LED forward current for red, green and yellow (20mA) and for bright green and blue (10mA)
Operating temperature range of -25 to 70°C @ 60 percent maximum humidity (with no icing or condensation)