Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3.9mm Through Hole

Технически документи
Спецификации
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
3.9mm
Actuator Type
Plunger
Length
6.5mm
Width
6mm
Dimensions
6.5 x 6 x 7.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
7.3mm
Operating Force
1.57 N
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Детайли за продукта
Tactile Switches Omron B3W 1000 series (6 mm Sealed Type)
Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
Snap-action contact construction for a positive click action
Tactile
€ 4,24
€ 0,849 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,24
€ 0,849 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
3.9mm
Actuator Type
Plunger
Length
6.5mm
Width
6mm
Dimensions
6.5 x 6 x 7.3mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
7.3mm
Operating Force
1.57 N
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Детайли за продукта
Tactile Switches Omron B3W 1000 series (6 mm Sealed Type)
Internal sealed construction allows immersion cleaning with alcohol solvents after soldering
Snap-action contact construction for a positive click action