Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 4.7mm Through Hole

Номер на артикул на RS: 682-1272Марка: Omron№ по каталога на производителя: B3FS-1052
brand-logo

Технически документи

Спецификации

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Actuator Length

4.7mm

Actuator Type

Plunger

Length

6.3mm

Width

6mm

Dimensions

6.3 x 6 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

7.3mm

Operating Force

1.47 N

Contact Material

Silver Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+70°C

Детайли за продукта

Tactile Switches Omron B3FS

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

Може да се интересувате от
Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 4.7mm Through Hole
€ 1,727Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,61

€ 1,122 Each (In a Pack of 5) (ex VAT)

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 4.7mm Through Hole
Изберете тип опаковка

€ 5,61

€ 1,122 Each (In a Pack of 5) (ex VAT)

Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 4.7mm Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,122€ 5,61
50 - 120€ 1,01€ 5,05
125 - 245€ 0,921€ 4,60
250 - 495€ 0,842€ 4,21
500+€ 0,785€ 3,93
Може да се интересувате от
Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 4.7mm Through Hole
€ 1,727Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Omron

Contact Configuration

SPST

Terminal Type

Surface Mount

Actuator Length

4.7mm

Actuator Type

Plunger

Length

6.3mm

Width

6mm

Dimensions

6.3 x 6 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

7.3mm

Operating Force

1.47 N

Contact Material

Silver Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000Operations

Maximum Operating Temperature

+70°C

Детайли за продукта

Tactile Switches Omron B3FS

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

Може да се интересувате от
Omron Plunger Tactile Switch, SPST 50 mA @ 24 V dc 4.7mm Through Hole
€ 1,727Each (In a Pack of 5) (ex VAT)