Omron White Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole

Номер на артикул на RS: 686-6856Марка: Omron№ по каталога на производителя: B3F-1050
brand-logo

Технически документи

Спецификации

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

3mm

Actuator Colour

White

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

7.3mm

Operating Force

0.98 N

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Tactile Switches Omron B3F1000 series (6 x 6 mm)

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,44

€ 0,489 Each (In a Bag of 5) (ex VAT)

Omron White Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
Изберете тип опаковка

€ 2,44

€ 0,489 Each (In a Bag of 5) (ex VAT)

Omron White Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
5 - 45€ 0,489€ 2,44
50 - 120€ 0,435€ 2,17
125 - 245€ 0,418€ 2,09
250 - 495€ 0,397€ 1,99
500+€ 0,383€ 1,92
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Contact Configuration

SPST

Terminal Type

Through Hole

Actuator Length

3mm

Actuator Colour

White

Actuator Type

Plunger

Length

6mm

Width

6mm

Dimensions

6 x 6 x 7.3mm

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 24 V dc

Height

7.3mm

Operating Force

0.98 N

Contact Material

Gold Plated

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

1000000Operations

Maximum Operating Temperature

+70°C

Страна на произход

Japan

Детайли за продукта

Tactile Switches Omron B3F1000 series (6 x 6 mm)

Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators

Positive click action plus a long life equal to that of a no-contact switch.

Tactile

Може да се интересувате от