Omron Black Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.9mm Through Hole

Технически документи
Спецификации
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.9mm
Actuator Colour
Black
Actuator Type
Plunger
Length
6mm
Width
6mm
Dimensions
6 x 6 x 5mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
5mm
Operating Force
0.98 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Страна на произход
Japan
Детайли за продукта
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.
Tactile
€ 3,61
€ 0,722 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,61
€ 0,722 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,722 | € 3,61 |
50 - 120 | € 0,652 | € 3,26 |
125 - 245 | € 0,594 | € 2,97 |
250 - 495 | € 0,542 | € 2,71 |
500+ | € 0,507 | € 2,54 |
Технически документи
Спецификации
Brand
OmronContact Configuration
SPST
Terminal Type
Through Hole
Actuator Length
0.9mm
Actuator Colour
Black
Actuator Type
Plunger
Length
6mm
Width
6mm
Dimensions
6 x 6 x 5mm
Mounting Type
Through Hole
Contact Current Rating
50 mA @ 24 V dc
Height
5mm
Operating Force
0.98 N
Contact Material
Gold Plated
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000Operations
Maximum Operating Temperature
+70°C
Страна на произход
Japan
Детайли за продукта
Tactile Switches Omron B3F1000 series (6 x 6 mm)
Ideal for applications such as audio, office and communications equipment, measuring instruments, TVs, PVRs, etc.,Models available with flat and projected actuators
Positive click action plus a long life equal to that of a no-contact switch.