Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron Power Line Filter

Номер на артикул на RS: 705-1783Марка: Omron№ по каталога на производителя: AX-FIM1014-RE
brand-logo

Технически документи

Спецификации

Brand

Omron

Accessory Type

EMI Filter

For Use With

MX2 Series

Voltage Range

200 V ac

Current Rating

14 A

Electrical Phase

1

Power Rating

0.7 kW

Length

169mm

Width

111mm

Depth

50mm

Dimensions

169 x 111 x 50 mm

Страна на произход

United Kingdom

Детайли за продукта

Omron MX2 Inverter Drive Filters

Filters to go with the MX2 range

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

Може да се интересувате от
Omron 200 V ac RFI Filter, Single Phase
€ 39,07Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron Power Line Filter

P.O.A.

Omron Power Line Filter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Omron 200 V ac RFI Filter, Single Phase
€ 39,07Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Accessory Type

EMI Filter

For Use With

MX2 Series

Voltage Range

200 V ac

Current Rating

14 A

Electrical Phase

1

Power Rating

0.7 kW

Length

169mm

Width

111mm

Depth

50mm

Dimensions

169 x 111 x 50 mm

Страна на произход

United Kingdom

Детайли за продукта

Omron MX2 Inverter Drive Filters

Filters to go with the MX2 range

Omron MX2 range

The MX2 is specifically designed to drive machines. It has been developed to harmonise advanced motor and machine control. Thanks to its advanced design and algorithms the MX2 provides smooth control down to zero speed, plus precise operation for fast cyclic operations and torque control capability in open loop. The MX2 also gives you comprehensive functionality for machine control such as positioning, speed synchronisation and logic programming. The MX2 is fully integrated within the Omron smart automation platform.

Може да се интересувате от
Omron 200 V ac RFI Filter, Single Phase
€ 39,07Всеки (ex VAT)