Технически документи
Спецификации
Детайли за продукта
Miniature Rocker Switch, High Current, Sealed - A8W Series
Brought to you by Omron, these A8W Series rocker switches are high current and sealed to a excellent degree of environmental protection. With a simple snap-fit mounting, the A8W series rocker switches are a durable and easy-to-install component.
Features and Benefits:
High switching current of 16A
Panel sealed to IP67
UL, cUL and TV-8 standard approved
Conforms to EN standards
A rubber overcap for dust sealing is also available in this range ( see stock number 707-3336.)
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Miniature Rocker Switch, High Current, Sealed - A8W Series
Brought to you by Omron, these A8W Series rocker switches are high current and sealed to a excellent degree of environmental protection. With a simple snap-fit mounting, the A8W series rocker switches are a durable and easy-to-install component.
Features and Benefits:
High switching current of 16A
Panel sealed to IP67
UL, cUL and TV-8 standard approved
Conforms to EN standards
A rubber overcap for dust sealing is also available in this range ( see stock number 707-3336.)