Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron 1 Way Through Hole DIP Switch SPST, IP40

Номер на артикул на RS: 205-1867Марка: Omron№ по каталога на производителя: A6TN-1104Distrelec Article No.: 30223257
brand-logo

Технически документи

Спецификации

Brand

Omron

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper-Beryllium Alloys, Gold Plating

Actuator Type

Slide

Contact Current Rating

25mA

IP Rating

IP40

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 84,90

€ 0,849 Each (In a Tube of 100) (ex VAT)

Omron 1 Way Through Hole DIP Switch SPST, IP40

€ 84,90

€ 0,849 Each (In a Tube of 100) (ex VAT)

Omron 1 Way Through Hole DIP Switch SPST, IP40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
100 - 400€ 0,849€ 84,90
500 - 900€ 0,756€ 75,56
1000 - 1400€ 0,68€ 68,02
1500 - 1900€ 0,618€ 61,79
2000+€ 0,566€ 56,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Omron

Number of Positions

1

Mounting Type

Through Hole

Contact Configuration

SPST

Contact Material

Copper-Beryllium Alloys, Gold Plating

Actuator Type

Slide

Contact Current Rating

25mA

IP Rating

IP40

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more