Omron 3 Way Surface Mount DIP Switch 3PST

Номер на артикул на RS: 682-0998Марка: Omron№ по каталога на производителя: A6S-3101-H
brand-logo

Технически документи

Спецификации

Brand

Omron

Number of Positions

3

Mounting Type

Surface Mount

Contact Material

Gold Plated

Contact Configuration

3PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Страна на произход

China

Детайли за продукта

Slide Switch

Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 3 Way Surface Mount DIP Switch 3PST
€ 1,37Each (In a Pack of 5) (ex VAT)
Omron 3 Way Surface Mount DIP Switch 3PST
€ 1,601Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 10,06

€ 2,013 Each (In a Pack of 5) (ex VAT)

Omron 3 Way Surface Mount DIP Switch 3PST
Изберете тип опаковка

€ 10,06

€ 2,013 Each (In a Pack of 5) (ex VAT)

Omron 3 Way Surface Mount DIP Switch 3PST
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 245€ 2,013€ 10,06
250 - 495€ 1,611€ 8,05
500 - 1245€ 1,576€ 7,88
1250+€ 1,414€ 7,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 3 Way Surface Mount DIP Switch 3PST
€ 1,37Each (In a Pack of 5) (ex VAT)
Omron 3 Way Surface Mount DIP Switch 3PST
€ 1,601Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Omron

Number of Positions

3

Mounting Type

Surface Mount

Contact Material

Gold Plated

Contact Configuration

3PST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Страна на произход

China

Детайли за продукта

Slide Switch

Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 3 Way Surface Mount DIP Switch 3PST
€ 1,37Each (In a Pack of 5) (ex VAT)
Omron 3 Way Surface Mount DIP Switch 3PST
€ 1,601Each (In a Pack of 5) (ex VAT)