Omron 10 Way Surface Mount DIP Switch 10P

Номер на артикул на RS: 682-0970Марка: Omron№ по каталога на производителя: A6S-0101-H
brand-logo

Технически документи

Спецификации

Brand

Omron

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Plated

Contact Configuration

10P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Страна на произход

China

Детайли за продукта

Slide Switch

Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 10 Way Surface Mount DIP Switch 10P
€ 5,033Each (In a Pack of 5) (ex VAT)
Omron 10 Way Surface Mount DIP Switch 10P
€ 4,911Each (In a Pack of 5) (ex VAT)
APEM 10 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,547Each (In a Tube of 18) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Omron 10 Way Surface Mount DIP Switch 10P

P.O.A.

Each (In a Pack of 5) (ex VAT)

Omron 10 Way Surface Mount DIP Switch 10P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 10 Way Surface Mount DIP Switch 10P
€ 5,033Each (In a Pack of 5) (ex VAT)
Omron 10 Way Surface Mount DIP Switch 10P
€ 4,911Each (In a Pack of 5) (ex VAT)
APEM 10 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,547Each (In a Tube of 18) (ex VAT)

Технически документи

Спецификации

Brand

Omron

Number of Positions

10

Mounting Type

Surface Mount

Contact Material

Gold Plated

Contact Configuration

10P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Страна на произход

China

Детайли за продукта

Slide Switch

Surface mount DIL switches designed to DIL standards. Allow automatic mounting with IC insertion machines.

Surface mounting
Flat actuators available as sealed tape versions
Gold plated contacts
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min at 250Vdc
RoHS compliant
Mechanical life: 1000 operations

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 10 Way Surface Mount DIP Switch 10P
€ 5,033Each (In a Pack of 5) (ex VAT)
Omron 10 Way Surface Mount DIP Switch 10P
€ 4,911Each (In a Pack of 5) (ex VAT)
APEM 10 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
€ 1,547Each (In a Tube of 18) (ex VAT)