Технически документи
Спецификации
Brand
OmronNumber of Positions
10
Mounting Type
Through Hole
Package Style
DIP
Actuator Type
Rotary Shaft
Contact Current Rating
25 mA@ 24 V dc
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +80°C
Voltage Rating
24V dc
Dielectric Strength
250V ac
Страна на произход
China
Детайли за продукта
DIP Sealed Rotary Switches (IP60)
A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.
Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing
PCB Mounting
€ 6,41
€ 6,41 Всеки (ex VAT)
1
€ 6,41
€ 6,41 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 49 | € 6,41 |
50 - 99 | € 5,51 |
100+ | € 5,01 |
Технически документи
Спецификации
Brand
OmronNumber of Positions
10
Mounting Type
Through Hole
Package Style
DIP
Actuator Type
Rotary Shaft
Contact Current Rating
25 mA@ 24 V dc
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +80°C
Voltage Rating
24V dc
Dielectric Strength
250V ac
Страна на произход
China
Детайли за продукта
DIP Sealed Rotary Switches (IP60)
A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.
Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing