Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator

Номер на артикул на RS: 707-2914Марка: Omron№ по каталога на производителя: A6KS-162RF
brand-logo

Технически документи

Спецификации

Brand

Omron

Number of Positions

16

Mounting Type

Surface Mount

Contact Material

Gold Plated

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Voltage Rating

24V dc

Dielectric Strength

250V ac

Страна на произход

China

Детайли за продукта

Miniature Rotary DIP Switch - A6K/A6KS Series

Miniature 7.2 x 7.2 mm size
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,06

€ 8,06 Всеки (ex VAT)

Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
Изберете тип опаковка

€ 8,06

€ 8,06 Всеки (ex VAT)

Omron 16 Way Surface Mount DIP Switch, Rotary Flush Actuator
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 8,06
50+€ 6,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Number of Positions

16

Mounting Type

Surface Mount

Contact Material

Gold Plated

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

20000Operations

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +80°C

Voltage Rating

24V dc

Dielectric Strength

250V ac

Страна на произход

China

Детайли за продукта

Miniature Rotary DIP Switch - A6K/A6KS Series

Miniature 7.2 x 7.2 mm size
Mounting space reduced by 50% (compared to conventional models)
Gold-plated contacts ensure high reliability

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от