Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron 10 Way Surface Mount DIP Switch 10P

Номер на артикул на RS: 686-6881Марка: Omron№ по каталога на производителя: A6H-0101
brand-logo

Технически документи

Спецификации

Brand

Omron

Number of Positions

10

Mounting Type

Surface Mount

Contact Configuration

10P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

300V ac

Детайли за продукта

Ultra Low Profile Half Pitch Switches

A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%.

Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 10 Way Surface Mount DIP Switch 10P
€ 4,94Всеки (ex VAT)
TE Connectivity 10 Way Surface Mount DIP Switch 10P
P.O.A.Each (Supplied in a Tube) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,66

€ 3,66 Всеки (ex VAT)

Omron 10 Way Surface Mount DIP Switch 10P
Изберете тип опаковка

€ 3,66

€ 3,66 Всеки (ex VAT)

Omron 10 Way Surface Mount DIP Switch 10P
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 3,66
50 - 99€ 3,52
100+€ 3,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 10 Way Surface Mount DIP Switch 10P
€ 4,94Всеки (ex VAT)
TE Connectivity 10 Way Surface Mount DIP Switch 10P
P.O.A.Each (Supplied in a Tube) (ex VAT)

Технически документи

Спецификации

Brand

Omron

Number of Positions

10

Mounting Type

Surface Mount

Contact Configuration

10P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

300V ac

Детайли за продукта

Ultra Low Profile Half Pitch Switches

A range of half pitch surface mount DIL switches. Being half pitch this reduces the mounting space by 63%.

Half pitch with ultra Low profile of 1.55mm
Available with or without tape seal
Surface mount
Contact resistance: 200mΩ
Insulation resistance: 100MΩ min @ 250Vdc
Mechanical life: 1000 operations
RoHS compliant

Dual-In-Line Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 10 Way Surface Mount DIP Switch 10P
€ 4,94Всеки (ex VAT)
TE Connectivity 10 Way Surface Mount DIP Switch 10P
P.O.A.Each (Supplied in a Tube) (ex VAT)