Технически документи
Спецификации
Brand
OmronNumber of Positions
4
Mounting Type
Through Hole
Contact Configuration
4PST
Package Style
DIP
Actuator Type
Piano
Contact Current Rating
25 mA
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
IP Rating
IP40
Voltage Rating
24V dc
Dielectric Strength
500V ac
Страна на произход
China
€ 11,92
€ 1,192 Each (In a Pack of 10) (ex VAT)
10
€ 11,92
€ 1,192 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronNumber of Positions
4
Mounting Type
Through Hole
Contact Configuration
4PST
Package Style
DIP
Actuator Type
Piano
Contact Current Rating
25 mA
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
IP Rating
IP40
Voltage Rating
24V dc
Dielectric Strength
500V ac
Страна на произход
China