Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Omron 8 Way Through Hole DIP Switch 8P

Номер на артикул на RS: 682-0939Марка: Omron№ по каталога на производителя: A6E8101
brand-logo

Технически документи

Спецификации

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

8P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Страна на произход

China

Детайли за продукта

DIP Switch, Slide Type

The sealed bottom prevents flux penetration
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 8 Way Through Hole DIP Switch 8P
€ 3,116Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Omron 8 Way Through Hole DIP Switch 8P
Изберете тип опаковка

P.O.A.

Omron 8 Way Through Hole DIP Switch 8P
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 8 Way Through Hole DIP Switch 8P
€ 3,116Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Omron

Number of Positions

8

Mounting Type

Through Hole

Contact Configuration

8P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Страна на произход

China

Детайли за продукта

DIP Switch, Slide Type

The sealed bottom prevents flux penetration
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 8 Way Through Hole DIP Switch 8P
€ 3,116Each (In a Pack of 5) (ex VAT)