Omron 6 Way PCB DIP Switch 6P

Номер на артикул на RS: 686-7714Марка: Omron№ по каталога на производителя: A6D6103
brand-logo

Технически документи

Спецификации

Brand

Omron

Number of Positions

6

Mounting Type

PCB

Contact Material

Beryllium Copper

Contact Configuration

6P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 6 Way Through Hole DIP Switch 6PST
€ 3,09Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Bag of 5) (ex VAT)

Omron 6 Way PCB DIP Switch 6P

P.O.A.

Each (In a Bag of 5) (ex VAT)

Omron 6 Way PCB DIP Switch 6P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 6 Way Through Hole DIP Switch 6PST
€ 3,09Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Number of Positions

6

Mounting Type

PCB

Contact Material

Beryllium Copper

Contact Configuration

6P

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 5 V dc

Mechanical Life

5000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Dielectric Strength

500V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Omron 6 Way Through Hole DIP Switch 6PST
€ 3,09Всеки (ex VAT)