Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator

Номер на артикул на RS: 199-194Марка: Omron№ по каталога на производителя: A6C-10R(N)
brand-logo

Технически документи

Спецификации

Brand

Omron

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Gold Plated

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA @ 30 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Voltage Rating

30V dc

Dielectric Strength

250V ac

Страна на произход

Japan

Детайли за продукта

DIL Sealed Rotary Switches - Low Profile

Internally sealed against the ingress of cleaning fluids and other contaminants
Low profile - 4.5mm for top-actuated version
Contact rating: 1 to 100mA, 5 to 30Vdc
Contact resistance: 200mΩ
Mechanical life: >104 operations
Operating temperature: -20 to +80°C
Soldering temperature: 350°C max. for 3s max. (Hand Soldering) or 260°C max. for 5s max. (automatic soldering)
Gold plated contacts

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 6,83

€ 6,83 Всеки (ex VAT)

Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator

€ 6,83

€ 6,83 Всеки (ex VAT)

Omron 10 Way Through Hole DIP Switch, Rotary Flush Actuator

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 49€ 6,83
50 - 99€ 5,75
100 - 249€ 4,85
250 - 499€ 4,70
500+€ 4,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Omron

Number of Positions

10

Mounting Type

Through Hole

Contact Material

Gold Plated

Package Style

DIP

Actuator Type

Rotary Flush

Contact Current Rating

100 mA @ 30 V dc

Mechanical Life

10000Operations

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Voltage Rating

30V dc

Dielectric Strength

250V ac

Страна на произход

Japan

Детайли за продукта

DIL Sealed Rotary Switches - Low Profile

Internally sealed against the ingress of cleaning fluids and other contaminants
Low profile - 4.5mm for top-actuated version
Contact rating: 1 to 100mA, 5 to 30Vdc
Contact resistance: 200mΩ
Mechanical life: >104 operations
Operating temperature: -20 to +80°C
Soldering temperature: 350°C max. for 3s max. (Hand Soldering) or 260°C max. for 5s max. (automatic soldering)
Gold plated contacts

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от