Omron A3D Series Illuminated Push Button Switch, Latching, Panel Mount, 8mm Cutout, SPST, 30V dc, IP40

Номер на артикул на RS: 366-4067Марка: Omron№ по каталога на производителя: A3DA-7121
brand-logo

Технически документи

Спецификации

Brand

Omron

Switch Operation

Latching

Illuminated

Yes

Series

A3D

Panel Cut Out Diameter

8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

30V dc

Push Button Style

Square

IP Rating

IP40

Contact Current Rating

100 mA @ 30 V dc

Manufacturer Part No.

A3DA-7121

Maximum Operating Temperature

+55°C

Terminal Type

Solder

Operating Temperature Range

-10 → +55°C

Minimum Operating Temperature

-10°C

Детайли за продукта

8mm Illuminated Pushbutton Switches

Cylindrical push-button switches and indicators for panel mounting
SPST normally open switch units with LED illumination
Indicator only units with LED illumination

Може да се интересувате от
EAO Push Button Switch
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 11,68

€ 11,68 Всеки (ex VAT)

Omron A3D Series Illuminated Push Button Switch, Latching, Panel Mount, 8mm Cutout, SPST, 30V dc, IP40

€ 11,68

€ 11,68 Всеки (ex VAT)

Omron A3D Series Illuminated Push Button Switch, Latching, Panel Mount, 8mm Cutout, SPST, 30V dc, IP40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,68
5 - 9€ 11,34
10 - 24€ 10,98
25 - 49€ 10,40
50+€ 9,57
Може да се интересувате от
EAO Push Button Switch
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Omron

Switch Operation

Latching

Illuminated

Yes

Series

A3D

Panel Cut Out Diameter

8mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

30V dc

Push Button Style

Square

IP Rating

IP40

Contact Current Rating

100 mA @ 30 V dc

Manufacturer Part No.

A3DA-7121

Maximum Operating Temperature

+55°C

Terminal Type

Solder

Operating Temperature Range

-10 → +55°C

Minimum Operating Temperature

-10°C

Детайли за продукта

8mm Illuminated Pushbutton Switches

Cylindrical push-button switches and indicators for panel mounting
SPST normally open switch units with LED illumination
Indicator only units with LED illumination

Може да се интересувате от
EAO Push Button Switch
P.O.A.Всеки (ex VAT)