Технически документи
Спецификации
Brand
OmronMaximum Current
10 A
Maximum Voltage
240 V ac
Number Of Positions
2
Terminal Type
Screw
Length
29.8mm
Depth
46.2mm
Actuator Type
Knob
Dimensions
29.8 (Dia.) x 46.2 D mm
Детайли за продукта
A22R Selector Switch Heads
The A22R selector switch heads are specifically designed to be used with Omrons A22R range. The range features a lever for easily mounting and removing the switch unit. They are designed for 22 mm cut outs. IP65 is standard.
Momentary action
Operating temperature non-lighted: -20 to 60 °C
Operating temperature lighted: -20 to 50 °C
Mechanical durability: 300, 000 operations
Electrical durability: 500, 000 operations
IP65
Standards
UL 508/CSA C22.2 No.14, EN60947-5-1, CCC GB/14048.5-2001
Omron A22R Push Button Accessory Range
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
OmronMaximum Current
10 A
Maximum Voltage
240 V ac
Number Of Positions
2
Terminal Type
Screw
Length
29.8mm
Depth
46.2mm
Actuator Type
Knob
Dimensions
29.8 (Dia.) x 46.2 D mm
Детайли за продукта
A22R Selector Switch Heads
The A22R selector switch heads are specifically designed to be used with Omrons A22R range. The range features a lever for easily mounting and removing the switch unit. They are designed for 22 mm cut outs. IP65 is standard.
Momentary action
Operating temperature non-lighted: -20 to 60 °C
Operating temperature lighted: -20 to 50 °C
Mechanical durability: 300, 000 operations
Electrical durability: 500, 000 operations
IP65
Standards
UL 508/CSA C22.2 No.14, EN60947-5-1, CCC GB/14048.5-2001